502352-1110
DuraClik Wire-to-Board Header, Single Row, Right Angle, 11 Circuits, Gold (Au) Plating, Natural
Introducing the DuraClik Wire-to-Board Header, a reliable and efficient connectivity solution for your electronic projects. This single-row header, with a right-angle orientation and 11 circuits, is designed for seamless integration onto PCBs via surface mount termination. Featuring gold plating over copper alloy contacts, it ensures excellent conductivity and durability. The natural polyamide body, rated for an operating temperature range of -40 to 105 °C, offers robust performance in diverse environments. With keying, PCB retention, and polarization features, installation is secure and straightforward. RoHS compliant and boasting a 30 mating cycle lifespan, the DuraClik is a high-quality component for your wire-to-board connections. Packaged in embossed tape on a reel, it is convenient for automated assembly processes. Elevate your connectivity with the DuraClik Wire-to-Board Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-1110 |
Color: | Natural |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023521110 |
SKU: | MOL502352-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |