502352-0210

DuraClik Wire-to-Board Header, Single Row, Right Angle, 2 Circuits, Gold (Au) Plating, Natural

Enhance your wire-to-board connections with our DuraClik Header, designed for seamless integration in electronic assemblies. Featuring a single-row, right-angle configuration with 2 gold-plated circuits, it ensures reliable power transmission at up to 3A and 125V. The surface-mount termination method and copper alloy contacts guarantee durability in diverse operating environments, from -40°C to 105°C. With keying and PCB retention for added security, this Polyamide connector offers ease of assembly and maintenance. RoHS compliant and boasting a mating cycle of 30, it's a dependable choice for your PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0210
Color: Natural
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5023520210
SKU: MOL502352-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2022 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download
07/26/2021 510174 - Capacity change or tool replacement. In order to increase capacity for support increased demand new assembly line and capacity molds will be fabricated. no impact to fit form or function. Download
11/01/2020 508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain Download
06/25/2020 508179 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
07/12/2017 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
06/03/2017 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
07/05/2016 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
08/20/2015 GCM 10681717 - New, Modified, Or Replacement Tooling. Download
03/15/2015 GCM 10677662 - Supplier Change. Download