502352-0301
DuraClik Wire-to-Board Header, Single Row, Right Angle, 3 Circuits, Tin (Sn) Plating, Black
Enhance your wire-to-board connections with our DuraClik Header, featuring a single-row, right angle design with three tin-plated circuits for reliable performance. In sleek black, it's part of the 502352 series and can handle up to 3A of current at 125V. Made of Polyamide with copper alloy contacts, it ensures durability in a wide temperature range from -40 to 105°C. This surface-mountable connector, packed in embossed tape on a reel, offers secure PCB retention and polarization for easy assembly. Compliant with RoHS standards, the DuraClik Header is ideal for various applications, from industrial to consumer electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0301 |
Color: | Black |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 004 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023520301 |
SKU: | MOL502352-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. |
Download |
09/30/2023 | 513709 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling and assembly line to increase output. |
Download |
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |