502382-1270

1.25 W/B Sgl S/T Rec Assy 12CktEmbsTpPkg

Enhance your PCB connections with our CLIK-Mate connector, designed for optimal performance in signal applications. Featuring 12 contacts in a single row, this surface-mount receptacle boasts a durable construction with copper alloy contacts and high-temperature thermoplastic housing. With a pitch of 1.25mm and a voltage rating of 50V AC/DC, it ensures reliable connectivity in various electronic systems. The vertical orientation and keying mechanism offer easy assembly, while embossed tape packaging on reel facilitates efficient handling. RoHS compliant and UL certified, it meets industry standards for quality and safety. Elevate your wire-to-board connections with the CLIK-Mate connector, ideal for demanding industrial and electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502382-1270
Color: Natural
Series: 502382 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 7.8 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023821270
SKU: MOL502382-1270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download