502382-0570
1.25 W/B Sgl S/T Rec Assy 5CktEmbsTpPkg
Enhance your PCB connections with our CLIK-Mate Wire to Board PCB Socket Receptacles. Designed for seamless integration, these surface mount connectors feature 5 contacts in a single row, ensuring reliable signal transmission. Constructed with high-quality materials, including a copper alloy contact material and a high-temperature thermoplastic housing, they offer durability in a wide operating temperature range from -40 to 105°C. With a 1.25mm pitch and a 50V AC/DC voltage rating, these connectors are suitable for various applications. The tin-plated contact termination and embossed tape-on-reel packaging make them easy to install and handle, while their vertical orientation and keying ensure proper alignment. RoHS compliant and UL certified, our CLIK-Mate connectors guarantee both performance and safety in your electronic designs. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-0570 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023820570 |
SKU: | MOL502382-0570 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download |