502382-0371

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Gold Plating, 3 Circuits

Discover the versatility of our CLIK-Mate three-contact connector, designed for seamless integration in your PCB applications. With a compact 1.25mm pitch and high-temperature thermoplastic construction, it ensures reliable performance even in demanding environments. Featuring gold plating over nickel for enhanced conductivity, this surface-mount receptacle is ideal for signal transmission, with a 1A amperage and 50V AC/DC voltage rating. Its vertical orientation and embossed tape packaging on reel make assembly convenient, while keying and mating features ensure proper alignment. RoHS compliant and UL agency certified, it guarantees both quality and compliance for your projects. Explore the possibilities with our CLIK-Mate connector, your reliable solution for efficient PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502382-0371
Color: Natural
Series: 502382 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 7.8 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023820371
SKU: MOL502382-0371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: