502382-1470
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 14 Circuits
Enhance your PCB connectivity with our CLIK-Mate connector, designed for seamless wire-to-board applications. This high-quality receptacle features 14 contacts in a single row, ensuring efficient signal transmission. With a pitch of 1.25mm, it offers precise and secure surface mount termination. Crafted from durable materials, including copper alloy contacts and high-temperature thermoplastic housing, it guarantees reliable performance in a wide operating temperature range from -40°C to 105°C. Each contact is plated with tin for optimal conductivity, meeting RoHS compliance standards for environmentally conscious manufacturing. The connector is also UL certified, assuring its quality and safety. Its vertical orientation and keying feature facilitate easy and accurate mating, while embossed tape packaging on a reel ensures convenient handling during assembly. Whether for industrial or consumer electronics, this CLIK-Mate connector is the perfect choice for your PCB interconnect needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-1470 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023821470 |
SKU: | MOL502382-1470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download |