502382-1170
1.25 W/B Sgl S/T Rec Assy 11CktEmbsTpPkg
Enhance your PCB connectivity with our CLIK-Mate Wire to Board connector system, featuring a natural color design and 1.25 mm pitch. With 11 contacts in a single row and a high-temperature thermoplastic construction, this connector ensures reliable signal transmission even in challenging environments, with a wide operating temperature range from -40 to 105 °C. The surface mount termination method and copper alloy contact material guarantee durability and performance, meeting RoHS compliance standards for environmentally conscious operations. Embossed Tape packaging on reels facilitates easy handling, while keying and locking mechanisms provide added security during mating. Perfect for various circuit applications, the CLIK-Mate connector offers efficient and stable connectivity for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-1170 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023821170 |
SKU: | MOL502382-1170 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download |