502382-0571

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Gold Plating, 5 Circuits

Enhance your PCB connectivity with our CLIK-Mate Wire to Board connector system. Designed for seamless signal transmission, this Surface Mount receptacle features five contacts in a single row with a pitch of 1.25mm. Crafted from durable High Temperature Thermoplastic and boasting a contact material of Copper Alloy, it ensures reliable performance in a wide temperature range from -40 to 105°C. With gold over nickel plating in the mating and termination areas, it guarantees excellent conductivity. The vertical orientation, keying feature, and embossed tape on reel packaging offer convenience in assembly. RoHS compliant and with a mating cycle of 30, it's a dependable choice for your PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502382-0571
Color: Natural
Series: 502382 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 7.8 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023820571
SKU: MOL502382-0571

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: