502382-0471
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Gold Plating, 4 Circuits
Enhance your PCB connectivity with our CLIK-Mate series 502382. Featuring a durable construction of high temperature thermoplastic and copper alloy contacts plated with gold over nickel, this surface mount connector ensures reliable signal transmission. With 4 contacts in a single row, it offers a compact solution for your applications. Operating efficiently in a wide temperature range from -40°C to 105°C and with a voltage rating of 50V AC/DC, it is suitable for various environments. The vertical orientation, with keying for proper alignment, ensures easy installation. Packaged in embossed tape on reel for convenient handling, it is ideal for automated assembly. RoHS compliant and offering 30 mating cycles, this connector guarantees both performance and environmental responsibility. Elevate your design with the CLIK-Mate.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-0471 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023820471 |
SKU: | MOL502382-0471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |