502382-0870

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 8 Circuits

Enhance your PCB connectivity with the innovative CLIK-Mate Wire to Board Connector. Designed for seamless signal transmission, this vertical receptacle features eight contacts with a 1.25mm pitch, ensuring reliable performance in a variety of applications. Constructed with high-temperature thermoplastic and copper alloy contacts plated with tin, it offers durability and efficient conductivity. With a voltage rating of 50V AC/DC and an operating temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Its embossed tape packaging on reel facilitates easy handling and assembly. The keying and locking features provide secure mating, while the UL-certified RoHS compliance guarantees safety and sustainability. Perfect for circuit applications, the CLIK-Mate Connector is a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502382-0870
Color: Natural
Series: 502382 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 7.8 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023820870
SKU: MOL502382-0870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download