502382-0770
1.25 W/B Sgl S/T Rec Assy 7CktEmbsTpPkg
Enhance your PCB connections with our CLIK-Mate connector, featuring a natural color and a compact design. This surface mount connector boasts 7 contacts with a 1.25mm pitch, ideal for signal applications. Made with high temperature thermoplastic and copper alloy contacts plated with tin, it ensures durability and reliable performance in a wide temperature range. With keying and mating features for easy assembly, it's perfect for wire-to-board connections. RoHS compliant and UL certified, this connector guarantees quality and safety. Explore its vertical orientation, embossed tape packaging, and other convenient attributes for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502382-0770 |
Color: | Natural |
Series: | 502382 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 7.8 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023820770 |
SKU: | MOL502382-0770 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download |