502382-0971

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Gold Plating, 9 Circuits

Enhance your signal connectivity with our CLIK-Mate connector, designed for reliable performance in a variety of applications. Featuring a natural color and a surface mount termination method, this connector offers seamless integration onto PCBs. With 9 contacts, 1 A amperage, and a 1.25 mm pitch, it ensures efficient data transmission. Crafted from high temperature thermoplastic and boasting a gold over nickel contact mating area plating, this connector guarantees durability and conductivity. Its vertical orientation with keying for proper alignment, and embossed tape on reel packaging for convenience, make it easy to use in assembly processes. Operating in a wide temperature range from -40 to 105 °C, and RoHS compliant, it meets industry standards for safety and performance. Whether for industrial machinery, telecommunications, or consumer electronics, the CLIK-Mate connector is the perfect choice for your PCB socket receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502382-0971
Color: Natural
Series: 502382 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 7.8 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023820971
SKU: MOL502382-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: