50372-8000

Cut Strip - 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel

Enhance connectivity with this Micro-Latch Female Crimp Terminal, designed for seamless integration in various electronic applications. Featuring a 2.00mm pitch and compatible with 22-26 AWG wires, this terminal ensures reliable performance. The tin plating offers durability and efficient signal transmission, while the phosphor bronze contact material guarantees longevity. With a 3A amperage rating and RoHS compliance, it meets industry standards for environmental responsibility. Ideal for use in pin and socket housings, this terminal facilitates secure and efficient connections, making it a valuable component in any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50372-8000
Series:50372
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL50372-8000.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/26/2018505826 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download