39-01-2181
Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Enhance your power circuit connections with our Mini-Fit Jr. Plug Housing. Designed for efficiency, this dual-row housing features 18 circuits and is UL 94V-2 certified for safety. Its natural nylon construction with panel mounting ears ensures durability and easy installation. With a 4.2mm pitch and polarized mating, it guarantees secure connectivity in Wire to Wire or Wire to Board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. This RoHS-compliant product, also certified by CSA and UL, offers peace of mind. Upgrade your pin and socket housings with the Mini-Fit Jr. for reliable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2181 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039012181;5559-18P |
SKU: | MOL39-01-2181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/22/2017 | 501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
02/01/2016 | GCM 10719903 - New, Modified, Or Replacement Tooling. The letter is being sent to inform you that Molex is building a new mold to make 5559-18 housings in Lincoln. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |