51110-1260
2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free
Easily connect and secure your wires with this Milli-Grid Receptacle in Black. Featuring a durable Polyester housing and 12 contacts arranged in 2 rows, this connector is ideal for signal applications. With a 2mm pitch and operating temperature range of -40 to 105°C, it offers reliable performance in various environments. UL and CSA agency certifications ensure quality and safety, while RoHS compliance makes it environmentally friendly. Designed for wire-to-board connections, this connector is polarized for easy mating and includes a locking feature for added security. Suitable for a wide range of applications, it is a versatile and essential component in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51110-1260 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511101260 |
SKU: | MOL51110-1260 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |