51198-0200

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 2 Circuits, Natural

Enhance your connectivity with our Mini-Lock connector, featuring a natural color and a plug design. Crafted from durable polyester, this connector boasts two contacts in a single row, ideal for signal applications. With a panel mount installation and a 2.5mm pitch, it ensures secure and efficient connections. Certified for both CSA and UL standards, it guarantees reliability and safety. Operating smoothly in a wide temperature range, from -40 to 105°C, it's perfect for various environments. RoHS compliant, it's also environmentally friendly. Elevate your wiring setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-0200
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511980200
SKU: MOL51198-0200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: