51198-1200

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 12 Circuits, Natural

Enhance your connectivity with our Mini-Lock Plug, designed with 12 contacts in a single row for seamless signal transmission. Crafted with durable polyester housing, this panel-mount connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. Compliant with RoHS standards, it guarantees eco-friendly use. Perfect for wire-to-wire applications, it offers a pitch of 2.5mm for easy installation. Trust in its quality, with UL and CSA agency certifications, and rest assured that it meets stringent safety standards. Upgrade your setup with this essential component for efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-1200
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 12
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511981200
SKU: MOL51198-1200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: