51198-0400

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 4 Circuits, Natural

Enhance your wiring projects with our Mini-Lock Connector in a natural hue. Featuring a durable polyester housing, this plug is designed for seamless panel mounting, with four contacts arranged in a single row for efficient signal transmission. With a compact 2.5mm pitch and a wide operating temperature range from -40 to 105°C, it offers reliable performance in various applications. This connector, compliant with RoHS standards, is a sustainable choice for your connectivity needs. Perfect for wire-to-wire setups, it's a versatile component in our range of pin and socket housings. Trust in its quality, backed by UL and CSA certifications, ensuring safety and performance in every use. Upgrade your projects with this essential connector, a crucial part of our extensive connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-0400
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 4
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511980400
SKU: MOL51198-0400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: