51198-0700

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 7 Circuits, Natural

Enhance your connectivity with this Mini-Lock connector, featuring a natural color and seven durable contacts. Crafted from high-quality polyester, this plug is designed for panel mount installation, making it ideal for signal circuit applications. With a pitch of 2.5mm and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. This RoHS-compliant connector is UL and CSA agency certified, guaranteeing safety and quality. Perfect for wire-to-wire connections, it offers efficient and seamless integration in your systems. Trust in its robust construction and compliance standards for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-0700
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 7
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511980700
SKU: MOL51198-0700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: