51198-1500

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 15 Circuits, Natural

Enhance your connectivity with our Mini-Lock Plug, designed for seamless panel mounting in a variety of applications. With a durable polyester housing and 15 gold-plated contacts, this connector ensures reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it meets stringent industry standards for performance and safety. Perfect for wire-to-wire setups, it offers a pitch of 2.5mm for secure connections. RoHS compliant and UL certified, it guarantees both environmental sustainability and quality assurance. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-1500
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 15
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511981500
SKU: MOL51198-1500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: