51198-0900

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 9 Circuits, Natural

Enhance your signal connections with this Mini-Lock plug, featuring a natural polyester housing and nine contacts for seamless transmission. Designed for panel mount installation, this connector offers reliability in various applications, with a temperature range of -40 to 105°C ensuring durability. UL and CSA certified, it meets stringent safety standards, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-wire setups, this Mini-Lock connector guarantees secure and efficient signal transmission in any setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-0900
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 9
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511980900
SKU: MOL51198-0900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: