51198-1000

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 10 Circuits, Natural

Enhance your connectivity with this Mini-Lock connector, offering seamless integration for various applications. With a natural color and durable polyester housing, this plug features ten contacts in a single row, ensuring efficient signal transmission. Designed for panel mounting with a pitch of 2.5mm, it is suitable for wire-to-wire connections. Certified for both CSA and UL standards, this connector guarantees safety and quality. Operating smoothly in temperatures ranging from -40 to 105°C, it is reliable in diverse environments. RoHS compliant, it meets environmental regulations, further emphasizing its sustainability. Perfect for use in signal circuits, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-1000
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 10
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511981000
SKU: MOL51198-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: