51198-1400

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 14 Circuits, Natural

Enhance your connectivity with our Mini-Lock connector, crafted with durable polyester housing for reliable performance. Featuring 14 contacts in a single row, this plug is designed for seamless signal transmission in various applications. With a 2.5mm pitch and panel mount capability, installation is a breeze. Operating in a wide temperature range from -40 to 105°C, it ensures consistent functionality even in harsh environments. Certified for RoHS compliance, this connector is a sustainable choice for your wiring needs. Perfect for wire-to-wire connections, it offers a secure and efficient solution in any setup. Upgrade your system with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-1400
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 14
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511981400
SKU: MOL51198-1400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: