51198-0600
2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 6 Circuits, Natural
Enhance your connectivity with our Mini-Lock 51198 series Plug in Natural, featuring a durable polyester housing that accommodates six contacts in a single row. Ideal for signal applications, this panel-mount connector boasts a 2.5mm pitch and operates reliably in temperatures ranging from -40 to 105°C. With CSA and UL certifications, rest assured of its quality and compliance. RoHS-certified, it's environmentally friendly, making it a sustainable choice. Upgrade your wire-to-wire connections with ease, with its straightforward installation on panels. Discover the seamless integration of form and function in this essential component for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51198-0600 |
Color: | Natural |
Series: | 51198 - Mini-Lock |
Connector Type: | Mini-Lock |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.5 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511980600 |
SKU: | MOL51198-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |