51198-0800

2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 8 Circuits, Natural

Enhance your connectivity with our Natural Mini-Lock Plug, featuring a durable polyester housing for reliable performance. With eight contacts in a single row, it's ideal for signal applications. Designed for panel mounting, this connector has a pitch of 2.5mm and operates seamlessly in temperatures ranging from -40 to 105°C. Certified by CSA and UL for quality assurance, it complies with RoHS standards for environmental responsibility. Upgrade your setup with this essential component for seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51198-0800
Color: Natural
Series: 51198 - Mini-Lock
Connector Type: Mini-Lock
Gender: Plug
Housing Material: Polyester
Number of Contacts: 8
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.5 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511980800
SKU: MOL51198-0800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: