51238-1212

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 12 Circuits, Polarization Type A, Polarization Position B-2

Enhance your connectivity with this CRC Shielded Rectangular I/O Receptacle Housing. Specifically designed for female terminals, this housing features 12 circuits with a Polarization Type A configuration, ensuring secure and efficient signal transmission. Crafted from durable black polyester and stainless steel, it guarantees reliable performance in demanding environments. With a straight body orientation and vertical mounting, it offers versatility in installation. Compliant with stringent standards for voltage (250V AC/DC) and operating temperature (-40 - 105°C), this housing is suitable for a wide range of applications. Its keying feature and lock-to-mating part capability provide added security, while its high-speed connector system enhances connectivity efficiency. Whether for panel mount or wire-to-wire connections, this housing is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-1212
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2 A, 3 A, 4 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 4
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512381212
SKU: MOL51238-1212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: