51238-5013
CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 50 Circuits, Polarization Type B, Polarization Position C-6
Enhance your connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, designed for female terminals in signal applications. This housing features 50 circuits with polarization Type B and Position C-6, ensuring secure and efficient connections. With a straight body orientation and vertical orientation, it offers versatility in installation. The stainless steel contact material guarantees durability, while the polyester construction meets stringent material flammability standards. Perfect for high-speed data transmission, this housing is suitable for panel mount and wire-to-wire connector systems. Trust in its reliability, with UL and CSA agency certifications, and enjoy easy assembly with its tray packaging. Operating in a wide temperature range, from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51238-5013 |
Color: | Gray |
Series: | 51238 - CRC |
Amperage: | 1.5 A, 1 A, 2.5 A, 2 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 10 |
Contact Material: | Stainless Steel |
Body Orientation: | Straight |
Pitch: | 3 mm |
Voltage: | 250 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Housing |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 100 |
Panel Mount: | Front Mount, Rear |
PCB Locator: | No |
Shielded: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0512385013 |
SKU: | MOL51238-5013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |