51238-3013

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 30 Circuits, Polarization Type B, Polarization Position C-4

Enhance signal connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, featuring 30 circuits for female terminals. Designed for optimal performance, this black housing is crafted from durable polyester with stainless steel contacts, ensuring reliable operation in a range of environments. With a straight body orientation and vertical mounting, it offers versatility in installation. Meeting stringent quality standards, it provides a secure connection with polarization type B and keying for added convenience. UL and CSA certified, this housing guarantees safety and compliance, making it an essential component for high-speed data transmission applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-3013
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2.5 A, 2 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 6
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 30
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512383013
SKU: MOL51238-3013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: