51238-2012

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type A, Polarization Position B-2

Enhance connectivity with this CRC Shielded Rectangular I/O Receptacle Housing, specifically designed for female terminals. Featuring 20 circuits with a straight body orientation and vertical orientation, it ensures secure and efficient signal transmission. Constructed with durable polyester material and stainless steel contacts, it offers reliable performance in various environments. With a pitch of 3mm and a voltage rating of 250V AC/DC, it meets high-speed connectivity requirements. The housing, compliant with RoHS standards, is ideal for applications demanding quality and longevity in IO connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-2012
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2 A, 3.5 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 5
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512382012
SKU: MOL51238-2012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: