51238-3015

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 30 Circuits, Polarization Type D, Polarization Position B-3

Enhance your connectivity with the CRC Shielded Rectangular I/O Receptacle Housing. Designed for female terminals, this housing accommodates 30 circuits with a Polarization Type D configuration, ensuring secure and efficient signal transmission. Crafted from durable polyester and featuring stainless steel contacts, it guarantees reliable performance in demanding environments. With a voltage rating of 250 V AC/DC and a current capacity ranging from 1A to 3A, it is suitable for various applications. Its vertical orientation and keying feature offer easy and accurate assembly, while the front and rear mount options provide flexibility in installation. Certified by UL and CSA, it meets stringent quality standards. Whether for panel or PCB mounting, this housing is a versatile solution for high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-3015
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2.5 A, 2 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 6
Contact Material: Stainless Steel
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Number of Ports: 1
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512383015
SKU: MOL51238-3015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: