51238-2013

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type B, Polarization Position B-3

Enhance your connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, designed for female terminals and optimal signal transmission. Featuring 20 circuits with a Type B polarization, this black housing ensures secure and efficient connections. Constructed with high-quality stainless steel contacts and a durable polyester body, it guarantees reliable performance in demanding environments. With a straight orientation and vertical mounting, it offers versatility for various applications. Certified for UL and CSA standards, it meets stringent quality requirements. Perfect for high-speed data transfer, this housing is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-2013
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2 A, 3.5 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 5
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512382013
SKU: MOL51238-2013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: