51238-3014

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 30 Circuits, Polarization Type C, Polarization Position D-4

Enhance your connectivity with this CRC Shielded Rectangular I/O Receptacle Housing designed for female terminals. Featuring 30 circuits with a polarization type C and position D-4, it ensures secure and efficient signal transmission. Crafted from durable polyester and stainless steel materials, this straight orientation housing guarantees reliable performance in various environments. With a pitch of 3mm and voltage rating of 250V AC/DC, it meets high-speed connectivity requirements. Its keying feature and lock to mating part option provide added security, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for panel mount and wire-to-wire applications, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-3014
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2.5 A, 2 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 6
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 30
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512383014
SKU: MOL51238-3014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: