51238-3012

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 30 Circuits, Polarization Type A, Polarization Position C-3

Enhance your connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, designed for Female Terminals. This black housing accommodates 30 circuits with Signal transmission, featuring Polarization Type A and Position C-3 for optimal performance. Crafted with durable Polyester material and Stainless Steel contacts, it ensures reliability in various environments. With a straight body orientation and vertical mounting option, it offers flexibility in installation. Certified for high-speed applications, it meets stringent quality standards for your peace of mind. Its 3mm pitch and 250V AC/DC voltage rating make it suitable for a wide range of industrial and commercial settings. Whether for front or rear panel mounting, its secure locking mechanism guarantees a stable connection. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-3012
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2.5 A, 2 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 6
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 30
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512383012
SKU: MOL51238-3012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: