51238-1213
CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 12 Circuits, Polarization Type B, Polarization Position B-3
Enhance your signal connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, designed for Female Terminals. Featuring 12 circuits with Polarization Type B and position B-3, this black housing ensures secure and efficient performance. With a durable construction of polyester and stainless steel contacts, it can handle amperages of up to 4A and voltages of 250V AC/DC. The vertical orientation and keying mechanism offer easy installation, while the panel and front/rear mount options provide versatility in usage. Certified by CSA and UL, this housing guarantees quality and safety, making it ideal for high-speed connector assemblies in various applications. Operating temperature range from -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51238-1213 |
Color: | Black |
Series: | 51238 - CRC |
Amperage: | 1 A, 2 A, 3 A, 4 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 4 |
Contact Material: | Stainless Steel |
Pitch: | 3 mm |
Voltage: | 250 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Housing |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 100 |
Panel Mount: | Front Mount, Rear |
PCB Locator: | No |
Shielded: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0512381213 |
SKU: | MOL51238-1213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |