51238-1211
CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 12 Circuits, Polarization Type Standard
Enhance signal transmission with our CRC Shielded Rectangular I/O Receptacle Housing, designed for Female Terminals. Featuring 12 circuits and a standard polarization type, this housing ensures reliable connectivity in high-speed applications. With a black polyester body and stainless steel contacts, it offers durability and efficient performance. The straight orientation, 3mm pitch, and vertical mounting make it versatile for various setups. Certified for UL and CSA standards, it guarantees safety and quality. Suitable for panel or wire-to-wire configurations, it's an essential component for your connectivity needs, meeting RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51238-1211 |
Color: | Black |
Series: | 51238 - CRC |
Amperage: | 1 A, 2 A, 3 A, 4 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 4 |
Contact Material: | Stainless Steel |
Body Orientation: | Straight |
Pitch: | 3 mm |
Voltage: | 250 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Housing |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 100 |
Panel Mount: | Front Mount, Rear |
PCB Locator: | No |
Shielded: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0512381211 |
SKU: | MOL51238-1211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |