51238-2015

CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type D, Polarization Position C-4

Enhance connectivity with this CRC Shielded Rectangular I/O Receptacle Housing, designed for Female Terminals. Featuring 20 circuits with Polarization Type D and Position C-4, it ensures secure and efficient signal transmission. The black housing, made of durable polyester, is suitable for various applications. With a straight body orientation and vertical mounting, it offers flexibility in installation. Meeting stringent standards for amperage, voltage, and operating temperature, this housing guarantees reliable performance. Its keying feature and locking mechanism provide added security, making it ideal for high-speed data transfer applications. Certifications from CSA and UL attest to its quality and safety compliance, while RoHS certification ensures environmental responsibility. Perfect for panel mount and wire-to-wire connections, this housing is a versatile solution for demanding connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 51238-2015
Color: Black
Series: 51238 - CRC
Amperage: 1 A, 2 A, 3.5 A, 3 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 5
Contact Material: Stainless Steel
Body Orientation: Straight
Pitch: 3 mm
Voltage: 250 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Housing
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Mating Cycles: 100
Panel Mount: Front Mount, Rear
PCB Locator: No
Shielded: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0512382015
SKU: MOL51238-2015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: