52901-0274
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 20 Circuits
Enhance your board-to-board connections with our SlimStack Connector. Featuring a 0.635mm pitch and 20 circuits, this white receptacle offers a reliable solution for your electronic assemblies. With a mated height ranging from 12.00 to 16.00mm and a slim 6.40mm width, it's ideal for compact designs. Constructed with high temperature thermoplastic and copper alloy contacts, it ensures durability in harsh environments. RoHS compliant and suitable for a wide operating temperature range (-55 to 105°C), it guarantees performance and safety. The surface mount termination method, gold contact plating, and pick and place capability streamline assembly processes. Trust in the quality and efficiency of our SlimStack Connector for seamless PCB integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52901-0274 |
Color: | White |
Series: | 52901 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Mated Width: | 6.4 mm |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0529010274 |
SKU: | MOL52901-0274 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510667 - Change Supplier. Alternatice sourcing for the product families listed after applying change molex products listed will be manufactured by one of them either the current or the alternative supplier to maintain supply. | Download |