52901-0774

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 70 Circuits

Enhance connectivity in your electronic assemblies with our SlimStack Board-to-Board Connector. This high-performance component features a 0.635mm pitch and a compact design, perfect for space-constrained applications. With 70 gold-plated contacts, it ensures reliable signal transmission. The surface-mount termination method simplifies installation, while its high-temperature thermoplastic construction guarantees durability in a wide operating temperature range from -55°C to 105°C. Its vertical orientation and 6.4mm mated width offer versatility in PCB layouts. RoHS compliant and with pick-and-place capabilities, this connector streamlines your assembly process. Trust in its quality and efficiency for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52901-0774
Color: White
Series: 52901
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 70
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -55 °C
Pitch: .64 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 70
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Mated Width: 6.4 mm
Product Name: SlimStack
Material Flammability Standard: 94V-0
Part Aliases: 0529010774
SKU: MOL52901-0774

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/23/2021 510667 - Change Supplier. Alternatice sourcing for the product families listed after applying change molex products listed will be manufactured by one of them either the current or the alternative supplier to maintain supply. Download