52901-1874

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 180 Circuits

Enhance your PCB connectivity with our SlimStack Board-to-Board Connector. Featuring a sleek 0.635mm pitch and a compact 0.635 Series design, this receptacle is perfect for high-density applications. With a mated height ranging from 12.00 to 16.00mm and 180 circuits, it offers versatile connectivity options. Crafted from durable materials, it ensures reliable performance even in demanding environments. The surface mount termination method and vertical orientation make installation a breeze. With gold contact plating and a voltage rating of 100V, it guarantees seamless signal transmission. RoHS compliant and designed for durability, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with our SlimStack Board-to-Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52901-1874
Color: White
Series: 52901
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 180
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .64 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 180
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Mated Width: 6.4 mm
Product Name: SlimStack
Part Aliases: 0529011874
SKU: MOL52901-1874

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: