52901-1674
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 160 Circuits
Enhance your connectivity with our SlimStack Board-to-Board Connector, featuring a slim 0.635mm pitch design perfect for space-saving applications. This high-performance connector, part of the 0.635 Series, offers a receptacle with 160 gold-plated contacts, ensuring reliable signal transmission. With a mated height ranging from 12.00 to 16.00mm and a compact 6.40mm mated width, it's versatile for various PCB setups. Crafted from durable high-temperature thermoplastic and meeting RoHS compliance, it guarantees quality and environmental responsibility. Its surface mount termination method and pick-and-place capabilities streamline assembly processes, while its vertical orientation and polarized PCB compatibility ensure easy integration. Operating smoothly in temperatures ranging from -55 to 105°C, with a maximum voltage of 100V and current rating of 0.5A, it's suitable for a wide range of electronic devices. Trust in the reliability and performance of our SlimStack Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52901-1674 |
Color: | White |
Series: | 52901 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 160 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 160 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Mated Width: | 6.4 mm |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0529011674 |
SKU: | MOL52901-1674 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |