52901-1274
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 120 Circuits
Enhance your board-to-board connectivity with our SlimStack Connector, boasting a 0.635mm pitch and a sleek white design. This high-performance receptacle, part of the 0.635 Series, offers 120 circuits for seamless signal transmission. With a low mated height of 12.00 to 16.00mm and a compact 6.40mm mated width, it's ideal for space-constrained applications. Crafted with a copper alloy contact material and featuring gold plating in the mating area, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -55 to 105°C, this connector is both durable and versatile. Suitable for surface mount termination, it guarantees secure PCB attachment. RoHS compliant and designed for pick-and-place assembly, it meets high industry standards for quality and performance. Elevate your PCB connectivity with the SlimStack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52901-1274 |
Color: | White |
Series: | 52901 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 120 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 120 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Mated Width: | 6.4 mm |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0529011274 |
SKU: | MOL52901-1274 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510667 - Change Supplier. Alternatice sourcing for the product families listed after applying change molex products listed will be manufactured by one of them either the current or the alternative supplier to maintain supply. | Download |