52901-0574

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 50 Circuits

Enhance connectivity in your electronic devices with our SlimStack Board-to-Board Connector. Featuring a 0.635mm pitch and 50 circuits, this white receptacle ensures reliable signal transmission. With a mated height ranging from 12.00 to 16.00mm and a mated width of 6.40mm, it offers versatility in assembly. Crafted from high-temperature thermoplastic and copper alloy, this connector guarantees durability. Its surface mount termination method and gold contact plating facilitate efficient PCB integration. Operating at temperatures from -55 to 105°C and compliant with RoHS standards, it meets industry requirements for performance and sustainability. Perfect for PCB applications, this vertical connector with pick and place capability is essential for optimal electronic connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52901-0574
Color: White
Series: 52901
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 50
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .64 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 50
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Mated Width: 6.4 mm
Product Name: SlimStack
Part Aliases: 0529010574
SKU: MOL52901-0574

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: