52901-1474
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 140 Circuits
Enhance your board-to-board connectivity with our SlimStack Connector, featuring a sleek 0.635mm pitch and a durable receptacle design. Perfect for high-density applications, this connector offers 140 circuits, with a mated height ranging from 12.00mm to 16.00mm and a compact 6.40mm mated width. Crafted from high temperature thermoplastic and copper alloy, it ensures reliable performance in a wide operating temperature range from -55°C to 105°C. With pick and place capabilities and RoHS compliance, it's both efficient and environmentally friendly. Upgrade your PCB connectivity with this versatile SlimStack Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52901-1474 |
Color: | White |
Series: | 52901 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 140 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 140 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Mated Width: | 6.4 mm |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0529011474 |
SKU: | MOL52901-1474 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |