52901-0374
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 30 Circuits
Experience seamless connectivity with our SlimStack Board-to-Board Connector, featuring a slim 0.635mm pitch design. This receptacle, part of the 0.635 Series, ensures reliable performance with its 30 gold-plated contact points, suitable for signal applications. Crafted from high-temperature thermoplastic, it guarantees durability in extreme environments, with an operating temperature range from -55 to 105°C. Its surface mount termination method and pick-and-place capability streamline installation processes, while its vertical orientation and PCB locator ensure easy integration. With a compact mated height ranging from 12 to 16mm and a mated width of 6.4mm, this connector offers versatility in various electronic setups. Fully RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your PCB assembly with our SlimStack Connector, the perfect solution for efficient and secure board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52901-0374 |
Color: | White |
Series: | 52901 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Mated Width: | 6.4 mm |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0529010374 |
SKU: | MOL52901-0374 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2021 | 510667 - Change Supplier. Alternatice sourcing for the product families listed after applying change molex products listed will be manufactured by one of them either the current or the alternative supplier to maintain supply. | Download |
11/25/2016 | 501697 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |