52901-2074

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 200 Circuits

Introducing our SlimStack Board-to-Board Connector, designed for high-performance connectivity in tight spaces. With a 0.635mm pitch and 200 circuits, this receptacle ensures reliable signal transmission. Featuring a mated height of 12.00 to 16.00mm and a mated width of 6.40mm, it offers versatility in PCB layout. The surface mount termination method and gold contact plating guarantee durability and efficient assembly. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. RoHS compliant and crafted from high-temperature thermoplastic, this connector meets industry standards for sustainability and performance. Perfect for applications requiring precision and space optimization.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52901-2074
Color: White
Series: 52901
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 200
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .64 mm
Voltage: 100 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 200
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Mated Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Mated Width: 6.4 mm
Product Name: SlimStack
Part Aliases: 0529012074
SKU: MOL52901-2074

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: