53259-0329

3.50mm Pitch Header, Right Angle, 3 Circuits, Brass (CuZn) Contact

Introducing our Series 53259 Right Angle PCB Pin Header, a reliable component for secure wire-to-board connections in electronic assemblies. With a 3.5mm pitch, this header features three brass contacts with tin plating, ensuring efficient power transmission at up to 250V and 5.5A. Its through-hole termination method and 1.6mm PCB thickness compatibility make it easy to install, while its polarized, keying, and PCB locator features guarantee proper orientation. Operating in a wide temperature range from -40 to 105°C, this header is durable and suitable for various applications. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Whether you're designing for industrial machinery or consumer electronics, this header is an essential component for your PCB layout.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53259-0329
Series: 53259
Amperage: 5.5 A
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: Yes
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0532590329
SKU: MOL53259-0329

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download
12/15/2021 511172 - Change Supplier. Adding alternative source of resin supply due to global shortage products listed will be manufactured by one of them. Download