53259-1029

3.50mm Pitch Header, Right Angle, 10 Circuits, Brass (CuZn) Contact

Introducing our Series 53259 Right Angle PCB Pin Header, designed for secure and efficient wire-to-board connections. With 10 contacts and a pitch of 3.5mm, it offers reliable performance in various electronic applications. The contacts, made of durable brass with tin plating, ensure optimal conductivity and longevity. Featuring a 5.5A amperage and 250V voltage rating, this header is suitable for power and signal transmission. Its through-hole termination method and 1.6mm PCB thickness compatibility make installation easy. With keying and PCB locator options, it guarantees proper alignment. RoHS-compliant and operating in a wide temperature range from -40 to 105°C, it meets industry standards for safety and reliability. Whether for industrial machinery or consumer electronics, this PCB pin header is a trusted choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53259-1029
Series: 53259
Amperage: 5.5 A
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: Yes
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0532591029
SKU: MOL53259-1029

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download