53259-1229
3.50mm Pitch Header, Right Angle, 12 Circuits, Brass (CuZn) Contact
Ideal for high-performance applications, this 53259 series PCB pin header boasts a 5.5A amperage and 12 gold-plated contacts for reliable connectivity. With a right-angle body orientation and through-hole termination method, it offers easy installation on compatible PCBs. Featuring a pitch of 3.5mm and a voltage rating of 250V, this connector is suitable for various electronic systems. Its tin-plated contact mating area ensures optimal signal transmission, while its durable brass construction guarantees long-term functionality. With keying and PCB locator features, it allows for secure and accurate mating. RoHS compliant and operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53259-1229 |
Series: | 53259 |
Amperage: | 5.5 A |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532591229 |
SKU: | MOL53259-1229 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |