53259-1429

3.50mm Pitch Header, Right Angle, 14 Circuits, Brass (CuZn) Contact

This right-angle PCB pin header, part of the 53259 series, offers reliable connectivity with its 14 contacts and 5.5A amperage rating. Featuring brass contact material with tin plating, it ensures efficient signal transmission at a voltage of 250V. Suitable for through-hole termination on 1.6mm thick PCBs, it is designed for a mating cycle of 30 operations. With a wide operating temperature range of -40 to 105°C and UL and CSA certifications, it guarantees high performance in various applications. The connector's keying and PCB locator features provide easy and secure assembly, making it a dependable choice for wire-to-board connections that comply with RoHS standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53259-1429
Series: 53259
Amperage: 5.5 A
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: Yes
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0532591429
SKU: MOL53259-1429

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download